Memory with 5 Maximum Operating Current

Memory with 5 Maximum Operating Current

1 - $3.5014
10 - $3.453
25 - $3.406
50 - $3.3602
100 - $3.2808
500 - $3.201
1000 - $3.1606

480 can ship immediately from Americas

DRAM Chip Mobile LPDDR SDRAM 512M-Bit 32Mx16 1.8V 60-Pin VFBGA Tray

legend
1782 - $6.2069
1784 - $6.0484
3566 - $5.9055
8910 - $5.7618
17820 - $5.689

No Stock

DRAM Chip Mobile LPDDR SDRAM 1G-Bit 64Mx16 1.8V 60-Pin VFBGA Tray

legend
1440 - $6.2069
1442 - $6.0484
2882 - $5.9055
7200 - $5.7618
14400 - $5.689

No Stock

DRAM Chip Mobile LPDDR SDRAM 1G-Bit 32Mx32 1.8V 90-Pin VF-BGA Tray

legend
1440 - $3.4483
1442 - $3.3602
2882 - $3.2808
7200 - $3.201
14400 - $3.1606

No Stock

DRAM Chip Mobile LPDDR SDRAM 512M-Bit 16Mx32 1.8V 90-Pin VF-BGA Tray

legend
1000 - $3.4483
2000 - $3.3602
4000 - $3.2808
6000 - $3.201
10000 - $3.1606

No Stock

DRAM Chip Mobile LPDDR SDRAM 512M-Bit 16Mx32 1.8V 90-Pin VF-BGA T/R

legend
1000 - $7.4323
5000 - $7.3248

No Stock

DRAM Chip Mobile LPDDR SDRAM 1G-Bit 32Mx32 1.8V 90-Pin VF-BGA T/R

legend
1000 - $6.5241
2000 - $6.3575
4000 - $6.2074
6000 - $6.0563
10000 - $5.9798

No Stock

DRAM Chip DDR SDRAM 512M-Bit 16M x 32 1.8V 90-Pin VF-BGA T/R

legend
1440 - $7.5172
1442 - $7.3253
2882 - $7.1522
7200 - $6.9782
14400 - $6.89

No Stock

DRAM Chip LPDDR SDRAM 1G-Bit 32Mx32 1.95V 90-Pin F-BGA

legend
Click here for latest pricing.

2500 can ship immediately from Americas

Flash Memory Serial-SPI 3V/3.3V 2M-Bit 256K x 8 8ns 8-Pin SOIC N T/R

legend
Click here for latest pricing.

168 can ship immediately from Americas

Flash Memory Serial-SPI 3.3V 32M-Bit 4M x 8 8ns 8-Pin VDFPN EP Tray

legend
Click here for latest pricing.

1224 can ship immediately from Americas

Flash Memory Serial-SPI 3.3V 64M-Bit 8M x 8 8ns 16-Pin SO W Tray

legend
Click here for latest pricing.

3434 can ship immediately from Americas

Flash Memory Serial-SPI 2.5V/3.3V 4M-Bit 512K x 8 8ns 8-Pin SO N Tube

legend
Click here for latest pricing.

3209 can ship immediately from Americas

Flash Memory Serial-SPI 3.3V 8M-Bit 1M x 8 8ns 8-Pin SOIC W Tube

legend
Click here for latest pricing.

82 can ship immediately from Americas

Flash Memory Serial-SPI 3.3V 32M-Bit 4M x 8 8ns 16-Pin SO W Tube

legend
2500 - $0.8807
5000 - $0.8517
10000 - $0.8245
15000 - $0.799
25000 - $0.7868

No Stock

Digital Potentiometer 256POS 5KOhm Single 8-Pin MSOP T/R

legend
1 - $0.4857
10 - $0.4845
25 - $0.44
50 - $0.4342
100 - $0.4286
500 - $0.4231
1000 - $0.4177

12 can ship immediately from Americas

Digital Potentiometer 64POS 5KOhm Single 8-Pin SOIC N Tube

legend
1 - $1.2365
1800 - $0.5468
9000 - $0.5194
18000 - $0.5081

4480 can ship immediately from Americas

NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tube

legend
Click here for latest pricing.

15000 can ship immediately from Americas

NOR Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 8ns 24-Pin TBGA T/R

legend
Click here for latest pricing.

No Stock

NOR Flash Serial-SPI 1.8V 128Mbit 16M x 8bit 8-Pin SOP2 T/R

legend legend
Click here for latest pricing.

1310 can ship immediately from Americas

NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 15ns 8-Pin SOIC W T/R

legend legend