Switches with 10000 Cycles Mechanical Life

Switches with 10000 Cycles Mechanical Life


Also showing items for Relays with 10000 Cycles Mechanical Life

1 - $0.7095
10 - $0.70
25 - $0.6908
50 - $0.6818
100 - $0.6646
500 - $0.6482
1000 - $0.6325

1842 can ship immediately from Americas

Switch Slide SPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk

legend
1000 - $0.7776
2000 - $0.7675
4000 - $0.7481
6000 - $0.2111
10000 - $0.206

4000 can ship immediately from Americas

Switch Slide SPDT Side Slide 0.3A 6VDC 10000Cycle Gull Wing SMD T/R

legend
5600 - $0.225
11200 - $0.2221
22400 - $0.2165
33600 - $0.2111
56000 - $0.206

No Stock

Switch Slide SPDT Side Slide 0.3A 6VDC 10000Cycle Gull Wing SMD T/R

legend
3500 - $0.4134
17500 - $0.4028
35000 - $0.3972

No Stock

Switch Slide ON ON ON SP3T Side Slide 0.3A 6VDC 10000Cycle Gull Wing SMD T/R

legend
1 - $2.233
10 - $1.3629
50 - $1.1502
100 - $1.0564
500 - $0.9976
1000 - $0.9741

7869 can ship immediately from Americas

Switch Slide DP3T Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk

legend
1 - $4.9289
10 - $4.8223
25 - $4.7201
50 - $4.6222
100 - $4.3575
500 - $3.3681
1000 - $2.8626

4200 can ship immediately from Americas

Switch Rocker OFF ON DPST PC Pins Curved Rocker 16A 250VAC 48VDC 372.85VA

legend
1 - $0.8865
10 - $0.8747
25 - $0.8632
50 - $0.852
100 - $0.8304
500 - $0.8099
1000 - $0.7904

297 can ship immediately from Americas

Switch Slide DP Side Slide 0.1A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk

legend
1 - $5.9447
10 - $5.8161
25 - $5.6929
50 - $4.8504
100 - $4.3492
500 - $3.3681
1000 - $3.2773

260 can ship immediately from Americas

Switch Rocker OFF ON DPST PC Pins Curved Rocker 16A 250VAC 48VDC 372.85VA

legend
1 - $6.3263
10 - $4.698
50 - $4.0436
100 - $3.9853
500 - $3.8068
1000 - $3.775

No Stock

Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC 48VDC 372.85VA

legend
Requires Quote

No Stock

Switch Rotary SPST 5 Extended Shaft PC Pins 0.15A

1 - $0.7689
10 - $0.7587
25 - $0.7487
50 - $0.739
100 - $0.7203
500 - $0.7025
1000 - $0.6855

100 can ship immediately from Americas

Switch Slide DPDT Top Slide 0.3A 6VDC 10000Cycle PC Pins Thru-Hole Bulk

legend
100 - $0.5971
500 - $0.5394
1000 - $0.5278

No Stock

Switch Slide SP Side Slide 0.3A 5VDC 10000Cycle Gull Wing SMD T/R

legend
1 - $0.7392
10 - $0.7293
25 - $0.7197
50 - $0.7104
100 - $0.6924
500 - $0.6753
1000 - $0.659

2988 can ship immediately from Americas

Switch Slide SP Extended Top Slide 0.1A 30VDC 10000Cycle PC Pins Thru-Hole Bulk

legend
1 - $0.7095
10 - $0.70
25 - $0.6908
50 - $0.6818
100 - $0.6646
500 - $0.6482
1000 - $0.6325

No Stock

Switch Slide SPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk

legend
Requires Quote

No Stock

Switch Slide DP3T Side Slide 12VDC 10000Cycles J-Hook Surface Mount T/R

legend