XC2Vp50-6FF1152I by Xilinx | FPGA | Avnet ASIA
Close
loading
Close
loading
Close
loading
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
XC2Vp50-6FF1152I

Logo for Xilinx

Manufacturer Part #: XC2Vp50-6FF1152I

Alternate Part #: XC2VP50-6FF1152I

FPGA Virtex-II Pro Family 53136 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 1152-Pin FC-BGA


legend RoHS Non-Compliant legend NCNR
Descriptions
Documents
Subs/Alternatives
Information

FPGA Virtex-II Pro Family 53136 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 1152-Pin FC-BGA

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Maximum Internal Frequency
1200 MHz
Screening Level
Industrial
Minimum Operating Supply Voltage
1.425 V
Typical Operating Supply Voltage
1.5 V
Lead Finish
Tin/Lead
Device Logic Cells
53136
In System Programmability
Yes
Operating Temperature
-40 to 100 °C
RAM Bits
4276224
Device Logic Units
53136
Fabrication Technology
0.13um (CMOS)
Maximum Number of User I/Os
692
Number of Registers
47232
Speed Grade
6
Max Processing Temp
225
Maximum Operating Supply Voltage
1.575 V
Re-programmability Support
Yes

ECCN / UNSPSC

Description
Value
ECCN:
3A991.d
UNSPSC:
32101643
UNSPSC VERSION:
V15.1101
Added to your BOM
This item has been added to your "Exact Matches"
Add to BOM
Add to new BOM
Your BOM's
CLOSE
  • More available in: 6 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM