E-TDA2003V by STMicroelectronics | Audio Amplifier | Avnet AMERICAS
Close
loading
Close
loading
Close
loading
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
E-TDA2003V

Logo for STMicroelectronics

Manufacturer Part #: E-TDA2003V

Alternate Part #: E-TDA2003V

Audio Amp Speaker 1-CH Mono 12W Class-AB 5-Pin(5+Tab) PENTAWATT Tube


legend RoHS Compliant legend NCNR legend Obsolete Part
Descriptions
Documents
Subs/Alternatives
Information

Audio Amp Speaker 1-CH Mono 12W Class-AB 5-Pin(5+Tab) PENTAWATT Tube

Technical Attributes

Description
Value
Find similar Parts
Function
Speaker
Minimum Single Supply Voltage
8 V
Input Signal Type
Single
Amplifier Type
Class-AB
Rail to Rail
No
Lead Finish
Matte Tin
Typical Voltage Gain
80 dB
Power Supply Type
Single
Maximum Single Supply Voltage
18 V
Maximum Power Dissipation
20000 mW
Output Signal Type
Single
Operating Temperature
-40 to 150 °C
Mounting
Through Hole
Typical Single Supply Voltage
9|12|15 V
Maximum Load Resistance
4 Ohm
Total Harmonic Distortion Noise
0.15@2Ohm@7.5W %
Typical PSRR
36 dB
Output Type
1-Channel Mono
Typical Output Power x Channels @ Load
12x1@1.6Ohm W
Maximum Output Current
4500 mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542330000
HTSN:
8542330000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Added to your BOM
This item has been added to your "Exact Matches"
Add to BOM
Add to new BOM
Your BOM's
CLOSE

Quantity:

- | +

Min: 1  Mult: 1


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Contact Us Add To BOM