SNJ54LS181W by Texas Instruments | ALU | Avnet AMERICAS
Close
loading
Close
loading
Close
loading
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
SNJ54LS181W

Logo for Texas Instruments

Manufacturer Part #: SNJ54LS181W

Alternate Part #: SNJ54LS181W

Arithmetic Logic Unit 4-Bit 24-Pin CFPAK Tube


legend RoHS Non-Compliant legend NCNR legend Obsolete Part
Descriptions
Documents
Subs/Alternatives
Information

Arithmetic Logic Unit 4-Bit 24-Pin CFPAK Tube

Technical Attributes

Description
Value
Find similar Parts
Number of Elements per Chip
1
Maximum High Level Output Current
-0.4 mA
Lead Finish
Tin/Lead
Operating Supply Voltage
5 V
Maximum Propagation Delay Time @ Maximum CL
38@5V ns
Maximum Low Level Output Current
4 mA
Number of Bits
4
Supply Requirement
Single
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542.39.00.00
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Added to your BOM
This item has been added to your "Exact Matches"
Add to BOM
Add to new BOM
Your BOM's
CLOSE

Quantity:

- | +

Min: 13  Mult: 1


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Contact Us Add To BOM