PIC16F1827-I/SS by Microchip | 8 Bit Microcontrollers | Avnet AMERICAS
Close
loading
Close
loading
Close
loading
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
PIC16F1827-I/SS

Logo for Microchip

Manufacturer Part #: PIC16F1827-I/SS

Alternate Part #: PIC16F1827-I/SS

MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SSOP Tube


legend RoHS Compliant
Descriptions
Documents
Subs/Alternatives
Information

MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SSOP Tube

Technical Attributes

Description
Value
Find similar Parts
RAM Size
384 byte
Mounting
Surface Mount
Operating Supply Voltage
3.3|5 V
Number of Programmable I/Os
15
Number of Timers
5
Program Memory Type
Flash
Instruction Set Architecture
RISC
Maximum Power Dissipation
800 mW
Watchdog
1
Device Core
PIC
Minimum Operating Supply Voltage
2.5 V
On-Chip ADC
12-chx10-bit
Maximum Speed
32 MHz
Program Memory Size
7 KB
Interface Type
I2C/SPI/USART
Max Processing Temp
260
Lead Finish
Matte Tin
Operating Temperature
-40 to 85 °C
Screening Level
Industrial
Maximum Operating Supply Voltage
5.5 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101639
UNSPSC VERSION:
V15.1101
Added to your BOM
This item has been added to your "Exact Matches"
Add to BOM
Add to new BOM
Your BOM's
CLOSE

Your Price:

USD     $2.09

In Stock

67
  • More available in: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $2.09


    10:  

    $1.75


    25:  

    $1.65


    50:  

    $1.53


    100:  

    $1.44



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add to Cart
    Add To BOM