LPC11U12FBD48/201,151 by NXP | ARM Based Microcontrollers | Avnet AMERICAS
Close
loading
Close
loading
Close
loading
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
LPC11U12FBD48/201,151

Logo for NXP

Manufacturer Part #: LPC11U12FBD48/201,151

Alternate Part #: LPC11U12FBD48/201,

MCU 32-bit LPC11U00 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray


legend RoHS Non-Compliant legend NCNR
Descriptions
Documents
Subs/Alternatives
Information

MCU 32-bit LPC11U00 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Technical Attributes

Description
Value
Find similar Parts
Program Memory Type
Flash
Instruction Set Architecture
RISC
Watchdog
1
Lead Finish
Tin
Operating Supply Voltage
2.5|3.3 V
Operating Temperature
-40 to 85 °C
Number of Timers
4
Maximum Speed
50 MHz
Program Memory Size
16 KB
Max Processing Temp
260
Minimum Operating Supply Voltage
1.8 V
Device Core
ARM Cortex M0
Number of Programmable I/Os
40
RAM Size
6 KB
On-Chip ADC
8-chx10-bit
Maximum Power Dissipation
1500 mW
Mounting
Surface Mount
Maximum Operating Supply Voltage
3.6 V
Interface Type
I2C/USART/USB
Data Bus Width
32 Bits

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101628
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Added to your BOM
This item has been added to your "Exact Matches"
Add to BOM
Add to new BOM
Your BOM's
CLOSE

Your Price:

USD     $1.56805

Quantity:

- | +

Min: 1  Mult: 1


image

Invalid Quantity

1:  

$1.56805


10:  

$1.54519


25:  

$1.51429


50:  

$1.48459


100:  

$1.42665


500:  

$1.37484


1000:  

$1.3486



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add to Cart
Add To BOM