LPC11U12FHN33/201,551 by NXP | ARM Based Microcontrollers | Avnet AMERICAS
Close
loading
Close
loading
Close
loading
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
LPC11U12FHN33/201,551

Logo for NXP

Manufacturer Part #: LPC11U12FHN33/201,551

Alternate Part #: LPC11U12FHN33/201,

MCU 32-bit LPC11U1x ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray


legend RoHS Non-Compliant
Descriptions
Documents
Subs/Alternatives
Information

MCU 32-bit LPC11U1x ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray

Technical Attributes

Description
Value
Find similar Parts
Device Core
ARM Cortex M0
Data Bus Width
32 Bits
Maximum Operating Supply Voltage
3.6 V
Interface Type
I2C/USART/USB
Mounting
Surface Mount
Maximum Power Dissipation
1500 mW
RAM Size
6 KB
On-Chip ADC
8-chx10-bit
Lead Finish
Gold
Max Processing Temp
260
Operating Temperature
-40 to 85 °C
Program Memory Size
16 KB
Number of Programmable I/Os
26
Watchdog
1
Maximum Speed
50 MHz
Number of Timers
4
Minimum Operating Supply Voltage
1.8 V
Operating Supply Voltage
2.5|3.3 V
Instruction Set Architecture
RISC
Program Memory Type
Flash

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101628
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Added to your BOM
This item has been added to your "Exact Matches"
Add to BOM
Add to new BOM
Your BOM's
CLOSE

Your Price:

USD     $1.4645

In Stock

2015

Quantity:

- | +

Min: 1  Mult: 1


image

Invalid Quantity

1:  

$1.4645


10:  

$1.44315


25:  

$1.41429


50:  

$1.38655


100:  

$1.33244


500:  

$1.28405


1000:  

$1.25954



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add to Cart
Add To BOM