LM7805ACT by Fairchild Semiconductor | Linear Regulator | Avnet AMERICAS
Close
loading
Close
loading
Close
loading
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
LM7805ACT

Logo for Fairchild Semiconductor

Manufacturer Part #: LM7805ACT

Alternate Part #: LM7805ACT

LDO Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail


legend RoHS Compliant
Descriptions
Documents
Subs/Alternatives
Information

LDO Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail

Technical Attributes

Description
Value
Find similar Parts
Line Regulation
50 mV
Output Voltage
5 V
Load Regulation
100 mV
Input Voltage Range
35 V
Lead Finish
Matte Tin
Operating Temperature
0 to 125 °C
Junction to Case
5 °C/W
Output Type
Fixed
Number of Outputs
1
Polarity
Positive
Maximum Quiescent Current
6 mA
Maximum Output Current
2.2 A
Typical Dropout Voltage @ Current
2@1A V
Typical Quiescent Current
5 mA
Accuracy
±2 %
Junction to Ambient
65 °C/W
Maximum Input Voltage
35 V
Function
LDO
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101630
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Added to your BOM
This item has been added to your "Exact Matches"
Add to BOM
Add to new BOM
Your BOM's
CLOSE

Your Price:

USD     $0.61

In Stock

1301
  • More available in: 6 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.61


    10:  

    $0.511


    100:  

    $0.312


    500:  

    $0.2765


    1000:  

    $0.241


    5000:  

    $0.205


    10000:  

    $0.191



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add to Cart
    Add To BOM