ENW89827A2JF by Panasonic | Bluetooth | Avnet AMERICAS
Close
loading
Close
loading
Close
loading
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
ENW89827A2JF

Logo for Panasonic

Manufacturer Part #: ENW89827A2JF

Alternate Part #: ENW-89827A2JF

Bluetooth Class I/Class II 1.7V to 4.8V 2178Kbps 24-Pin SMD T/R


legend RoHS Compliant legend NCNR
Descriptions
Documents
Subs/Alternatives
Information

Bluetooth Class I/Class II 1.7V to 4.8V 2178Kbps 24-Pin SMD T/R

Key Features

  • Bluetooth specification v2.1 + EDR (Enhanced Data Rate)
  • Surface mount type 6.5(9.5 w. Ant.) x 9.0 x 1.8 mm³
  • Up to 10 dBm Tx power with transmit power control
  • High sensitivity (-93 dBm typ.)
  • Texas Instrument’s CC256X BlueLink 7.0 inside
  • Fast Connection Setup
  • Extended SCO Link
  • Supports convenient direct connection to battery (2.2-4.8 V), or connect to DC/DC (1.7-1.98 V) for improved power efficiency
  • Internal crystal oscillator (26MHz)
  • Fully shielded for immunity
  • Full Bluetooth data rate up to 2,178kbps asymmetric
  • Support for Bluetooth power saving modes (Sniff, Hold)
  • Support for very low-power modes (deep sleep and power down)
  • Optional support for ultra-low-power mode. Standby with Battery-Backup
  • PCM Interface Master / Slave supporting 13 or 16 bit linear, 8 bit µ-law or A-law Codecs and CVSD transcoders on up to 3 SCO channels
  • Full 8- to 128-bit encryption
  • UART, I²C and PCM Interface
  • IO operating voltage = 1.8 V nominal
  • Manufactured in conformance with RoHS

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8517620050
HTSN:
8517620050
UNSPSC:
43201409
UNSPSC VERSION:
V15.1101
Added to your BOM
This item has been added to your "Exact Matches"
Add to BOM
Add to new BOM
Your BOM's
CLOSE

Your Price:

USD     $13.65217
  • More available in: 16 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $13.65217


    1000:  

    $13.13808


    2000:  

    $12.6443


    3000:  

    $12.20207


    5000:  

    $11.98473



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add to Cart
    Add To BOM