Manufacturers > Maxim Integrated

Maxim Integrated

美信公司的模拟集成方案为您助力,加速您的产品上市。我们几乎所有的模拟集成电路都精心设计了额外的特性和功能,能帮助您精简电路,简化设计。
美信解决方案被消费电子、个人电脑和外设、移动设备、无线和光纤通信、测试设备、仪器仪表、视频显示和汽车应用等广泛采用。
欢迎了解美信公司的模块和混合信号解决方案,包括:数据转换器、接口电路、电源、射频无线电路、时钟和振荡器、微控制器(MCU)、运算放大器和传感器等。

推荐 产品

Maxim

降压型DC-DC 转换器,MAX17552

60V、100mA、超小尺寸、高效率、 同步降压型DC-DC转换器
 

了解详情
Maxim

最低时漂和温漂的电压基准

业内领先的并联型和串联型电压基准IC具有极低工作噪声、优异的初始精度

了解详情
Maxim

高精度温度传感器

丰富的温度传感器、温度开关、风扇控制器、RTD和热电偶数字转换器

了解详情

设计 资源

EE-Sim Design Generation and Simulation Tool

Based on your detailed input requirements, Maxim's EE-Sim® tool generates an interactive schematic complete with components you can adjust

了解详情

Reference Designs

The Reference Design Center includes design implementations from single parts to subsystems, all the way up to full system designs

了解详情

Latest Application Notes

Preview new application notes in your areas of interest as soon as they are published

了解详情

相关 视频

MAX31850/1 1-Wire Thermocouple-to-Digital Converter

 

The MAX31850/MAX31851 cold-junction compensated, 1-Wire®thermocouple-to-digital converters perform cold-junction compensation and digitize the signal from a K-, J-, N-, T-, S-, R-, or E-type thermocouple. The converters resolve temperatures to 0.25°C, allow readings as high as +1768°C and as low as -270°C, and exhibit thermocouple accuracy of 8 LSBs (2°C) for temperatures ranging from -200°C to +700°C.