Manufacturers > STMicroelectronics

STMicroelectronics

意法半导体(STMicroelectronics;ST)是全球领先的半导体解决方案供应商,为客户提供传感器、功率器件、汽车产品和嵌入式处理器解决方案。从能源管理和节能技术,到数字信任和数据安全,从医疗健身设备,到智能消费电子,从家电、汽车,到办公设备,从工作到娱乐,意法半导体的微电子器件无所不在,在丰富人们的生活方面发挥着积极、创新的作用。意法半导体代表着科技引领智能生活(life.augmented)的理念。

意法半导体2012年净收入84.9 亿美元。。

FEATURED PRODUCTS

STMicrolectronics

32 BIT Microcontroller, STM32F205RET6

The STM32F205RET6 is a 32-bit ARM-based Microcontroller Unit features an adaptive real-time memory accelerator.

read more
STMicrolectronics

固定式低压差线性稳压器, L4949EDTR-E

L4949EDTR-E 固定式低压线性稳压器, 5V to 28V, 300mV Dropout, 5Vout, 100mAout, 封装/外壳:SOIC-8

了解详情
STMicrolectronics

32位微控制器, STM32F103C8T6

The STM32F103C8T6 is a medium density performance line, ARM Cortex-M3 32bit microcontroller in 48 pin LQFP package.

了解详情

Design Resources

物联网(IoT)

ST offers the simplest, fastest and most robust way to develop applications for the Internet of Things (IoT) .

了解详情

e2e Communities

Join STMicroelectronics' e2e Community to exchanging opinions, asking questions, looking for answers, proposing solutions and more…

了解详情

Video Center

Over 100 videos in many applications.

了解详情

相关 视频

STM32 开放开发环境介绍 (STM32 ODE)

 

Find out more information: http://www.st.com/stm32ode Discover how easy it is to prototype and develop innovative devices with the STM32 Open Development Environment from ST. This open, affordable and easy-to-use set of hardware and software building blocks allows rapid development and prototyping of innovative applications