Other > TI-Buck Converter-LM5165

Buck Converter (Integrated Switch)

Features

  • Wide Input Voltage Range of 3 V to 65 V
  • Fixed (3.3 V, 5 V) or Adjustable Output Voltages
  • Maximum Output Current as High as 150 mA
  • 10.5-µA No Load Quiescent Current

 

 

 

警告

警告

找到无效配置。 请与管理员联系。