Other > TE-dynamic3000

Dynamic Series 3000, 175196-2

Product Type Features

  • Connector System Wire-to-Wire
  • Wire/Cable Type Discrete Wire, Stranded
  • Product Type Contact
  • Glow Wire Rating Standard Part - Not Glow Wire
  • Applies To Wire/Cable
  • Barrel Type Open Barrel
  • Electrical Characteristics
  • Operating Voltage (VAC) 250, 600
  • Operating Voltage (VDC) 250, 600


Contact Features

  • Contact Type Socket
  • Contact Mating Area Plating Material Gold
  • Contact Classification Power, Signal
  • Contact Base Material Copper Alloy
  • Contact Mating Area Plating Thickness .38 µm [ 15 µin ]
  • Underplate Material Thickness 1.3 µm [ 51.18 µin ]
  • Underplate Material Nickel


Termination Features

  • Termination Method to Wire/Cable Crimp
  • Mechanical Attachment
  • Contact Retention With
  • Contact Retention Type Locking Lance


Dimensions

  • Wire/Cable Size .5 – 1.42 mm², 20 – 16 AWG
  • Accepts Wire Insulation Diameter Range 1.8 – 2.8 mm [ .071 – .11 in ]
  • Overall Length 17.8 mm [ .7 in ]

Download Product Technical Drawing Here

警告

警告

找到无效配置。 请与管理员联系。