Other > TE-IM-Relay

Relay 140 mW 5V, 1-1462037-4

Electrical Characteristics

  • Contact Voltage Rating 250 VAC [ 220 VDC ]
  • Coil Power Rating (DC) (mW) 140
  • Insulation Initial Resistance (MΩ) 1000000
  • Coil Voltage Rating (VAC) 5
  • Contact Switching Voltage (Max) 250 VAC [ 220 VDC ]
  • Coil Magnetic System Monostable, DC
  • Insulation Initial Dielectric Between Coil/Contact Class 1500 V – 2500 VA
  • Insulation Initial Dielectric Between Adjacent Contacts (Vrms) 1000
  • Insulation Initial Dielectric Between Contacts and Coil (Vrms) 1800
  • Contact Limiting Making Current (A) 2
  • Insulation Initial Dielectric Between Open Contacts (Vrms) 1000
  • Actuating System DC
  • Contact Limiting Short-Time Current (A) 2
  • Contact Limiting Continuous Current (A) 2
  • Coil Resistance (Ω) 178
  • Contact Switching Load (Min) .1mA @ .0001V
  • Contact Limiting Breaking Current (A) 2
  • Coil Power Rating Class 50 – 300mW
  • Coil Type Monostable
  • Voltage Standing Wave Ration (HF Parameter) 1.07 @ 100MHz, 1.45 @ 900MHz


Signal Characteristics

  • Isolation (HF Parameter) -37dB @ 100MHz, -18.8dB @ 900MHz
  • Insertion Loss (HF Parameter) -.33dB @ 900MHz, -.03dB @ 100MHz


Body Features

  • Insulation Special Features 2500V Initial Surge Withstand Voltage between Contacts & Coil
  • Weight (oz) .75


Contact Features

  • Terminal Type PCB-SMT
  • Contact Current Rating (A) 2
  • Contact Arrangement 2 Form C (CO)
  • Contact Material PdRu
  • Contact Number of Poles 2
  • Contact Special Features Bifurcated/Twin Contacts
  • Contact Current Class 0 – 2 A
  • Contact Plating Material Gold
  • Mechanical Attachment
  • Mounting Type Printed Circuit Board


Dimensions

  • Length Class (Mechanical) 0 – 10 mm
  • Width Class (Mechanical) 0 – 6 mm
  • Length (in) 10
  • Width 6 mm [ .236 in ]
  • Height Class (Mechanical) 0 – 6 mm
  • Dimensions (L x W x H) (Approximate) 10 x 6 x 5.65 mm [ .393 x .236 x .222 in ]
  • Height 5.6 mm [ .221 in ]


Usage Conditions
Environmental Category of Protection RTV
Environmental Ambient Temperature (Max) 85 °C [ 85 °F ]
Environmental Ambient Temperature Class 70 – 85°C
 

警告

警告

找到无效配置。 请与管理员联系。