Other > TE-Shielded Recpt Kit, Metal Shel

Shielded Recpt Kit, Metal Shel

Descriptions

Tyco Electronics now offers an even more rugged connector series that meets the Ethernet/IP RJ45 requirements/standards. Adding to TE’s already existing line of ODVA-Compliant connectors, TE announces its IP67 Metal Shell ODVA-Compliant connector system. Designed for use in the harshest environments, the connector features a quick-connect bayonet coupling mechanism per the IEC 61076-3-106 Variant 1.

APPLICATIONS

Industrial machinery, Diagnostic Equipment, Communications Equipment, and industrial Printers Outdoor signs, theatrical equipment, live events set up (music concerts or any event requiring the set up of a sound or video stage) Any ethernet application where an IP67 sealed, rugged connector interface is required.

Electrical

Meets TIA/EIA-568 Category 5e requirements

Materials

Housing, Coupling Ring, Cable Fitting : Chrome Plated Zinc Die Cast Gasket, Seal : UL94 HB UV Resistant Gasket Material

MECHANICAL

Positive Lock Coupling Ring Polarized for proper mating Temperature Range : -40°C to +85°C [-40F to 185F]

APPLICATION Tooling

PN 3-231652-0 : Hand Tool w/ Die Set PN 354711-8 : Single Plug Terminator PN 1320840-1 : Dual Plug Terminator (120V Power Supply) PN 1320840-2 : Dual Plug Terminator (230V Power Supply)

Standards & Specifications

108-2198 : Product Specification 114-13136 : Application Specification Compliant to IEC 61076-3-106 – Variant 1


Download Product Technical Drawing Here

警告

警告

找到无效配置。 请与管理员联系。