Products > 最新产品 > ANALOG DEVICES 8 GHz Fractional-N PLL with Sweeper

如果您对产品、价格或是服务有任何的问题,请联系安富利的销售代表。

ANALOG DEVICES 8 GHz Fractional-N PLL with Sweeper

ANALOG DEVICES 8 GHz Fractional-N PLL with Sweeper, HMC703

The HMC703 fractional synthesizer is built upon the high performance PLL platform also contained in the HMC704 and Hittite’s latest generation of PLL+VCO products.

 

Applications

  • Microwave Point-to-Point Radios

  • Base Stations for Mobile Radio

  • (GSM, PCS, DCS, CDMA, WCDMA)

  • Wireless LANs, WiMAX

  • Communications Test Equipment

  • ATV Equipment

  • Automotive Sensors

  • AESA - Phased Arrays

  • FMCW Radar Systems

 

Features and Benefits 

Wide band: DC - 8 GHz RF Input

Industry Leading Phase Noise & Spurious: -112 dBc/Hz @ 8 GHz Fractional, 50 kHz Offset 

Figure of Merit:

      -230 dBc/Hz Frac. Mode
      -233 dBc/Hz Int. Mode

High PFD rate: 100 MHz

24 Lead 4 x 4 mm SMT

Package: 16 mm²

 

ANALOG DEVICES

8 GHz Fractional-N PLL with Sweeper, HMC703

The HMC703 fractional synthesizer is built upon the high performance PLL platform also contained in the HMC704 and Hittite’s latest generation of PLL+VCO products.

更多信息