Products > 最新产品 > ANALOG DEVICES High Power 44 W Peak

如果您对产品、价格或是服务有任何的问题,请联系安富利的销售代表。

ANALOG DEVICES High Power 44 W Peak

ANALOG DEVICES High Power 44 W Peak, ADRF5130

The ADRF5130 is a high power, reflective, 0.7 GHz to 3.5 GHz,silicon, single-pole, double-throw (SPDT) switch in a leadless,surface-mount package.

 

Applications

  • ​Cellular/4G infrastructure

  • Wireless infrastructure

  • Military and high reliability applications

  • Test equipment

  • Pin diode replacement

 

Features and Benefits 

Reflective, 50 Ω design

Low insertion loss: 0.6 dB typical at 2 GHz

High isolation: 50 dB typical at 2 GHz

High power handling

  • Continuous average power: 43 dBm
  • Peak power: 46.5 dBm

High linearity

  • 0.1 dB compression (P0.1dB): >46 dBm typical
  • Input third-order intercept (IP3): 68 dBm typical at 2 GHz

ESD ratings

  • Human body model (HBM): 2 kV, Class 2
  • Charged device model (CDM): TBD

Single positive supply

  • VDD: 5 V

Positive control, TTL compatible

  • VCTL: 0 V or 5 V

24-lead, 4 mm × 4 mm LFCSP package (16 mm2)

ANALOG DEVICES

High Power 44 W Peak, ADRF5130

The ADRF5130 is a high power, reflective, 0.7 GHz to 3.5 GHz,silicon, single-pole, double-throw (SPDT) switch in a leadless,surface-mount package.

更多信息