Products > 最新产品 > AVX BestCap - BZ Series

如果您对产品、价格或是服务有任何的问题,请联系安富利的销售代表。

AVX BestCap® - BZ Series

AVX BESTCAP® - BZ SERIES, BZ054B473WB88

 

In the BestCap®, a unique proton polymer membrane is used – charge transfer by protons is close to the transfer rate for electrons and orders of magnitude greater than organic molecules. BestCap® is a low ESR pulse super-capacitor based on the non-hazardous proton activated polymer system. It competes directly with devices made with organic electrolytes, but has a far wider voltage range, from 3.6V to 20V (organics are typically limited up to 5V). BestCap® has a temperature range of -20°C to +70°C, which is wider than for batteries, and also offers select values available between -40°C to +75°C. BestCap® has the most “capacitor-like” frequency response of all supercaps and has low ESR and low profile characteristics.

Features & Benefits

  • Capacitance Range: 6.8mF to 1000mF
  • Voltage Range: 3.6V to 20V
  • ESR: 25 to 600 mΩ
AVX

BestCap® - BZ Series, BZ054B473WB88

Ultra-low ESR, high power pulse supercapacitors

更多信息