Products > 最新产品 > AVX TPS Series

如果您对产品、价格或是服务有任何的问题,请联系安富利的销售代表。

AVX TPS Series

AVX TPS SERIES, TPSD337K010R100V

 

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Features & Benefits

  • Low ESR series of robust MnO2 solid electrolyte capacitors
  • CV range: 0.15-1500μF / 2.5-50V
  • 14 case sizes available
  • Power supply applications

Typical Applications

  • General medium power DC/DC converters
AVX

TPS Series, TPSD337K010R100V

Low ESR series of robust Mn02 solid electrolyte capacitors, CV range: 0.15-1500μF / 2.5-50V, 14 case sizes available

更多信息