Products > 最新产品 > FCI 10115788-007LF

如果您对产品、价格或是服务有任何的问题,请联系安富利的销售代表。

Amphenol FCI 10060910-201LF

Amphenol FCI 10060910-201LF

GIG-Array®  :  13 mm Plug 200 Position Lead Free.

 

Dimensional
 
 Spacing (Board - approx. after soldering) 18 mm, 24 mm or 28 mm
General  
 Gender Plug
 Number of contacts (Total) 200
 Quantity (per tray) 20
Electrical  
 Current rating 1 amp/Contact ≤ 30°C DT
 Resistance (Contact) (15 mm Stack Height ≤ 20 m ohms) (35 mm Stack Height ≤ 36 m ohms)
 Resistance (Insulation) 1000 M-ohms
 Voltage rating 500V AC
Mechanical  
 Durability (Mating cycles) 25
 Withdrawal Force 2.9 Kg (6.4 lbs.) Average
 Mating force 14.5 Kg (32 lbs.) Average
Physical  
 Material (Contact) High Strength Copper Alloy
 Material (Housing) LCP
 Plating (Contact area) Gold over Nickel
 Temperature (Range) -40°C to +85°C
Approvals / Certifications  
 Approvals / Certifications UL Approved
 UL File Number E66906
Other Features  
 Packaging (Type) Trays
 Literature Data Sheet 950554-006
  Electrical Performance Brochure 950554-008
 Pick-up Cap Yes
Amphenol FCI

10060910-201LF

GIG-Array®  :  13 mm Plug 200 Position Lead Free.

现在购买