Products > 最新产品 > Infineon-Automotive LED Driver IC

如果您对产品、价格或是服务有任何的问题,请联系安富利的销售代表。

Infineon 车载LED驱动器

Infineon车载LED驱动器, TLD5097EL

The TLD5097EL is a smart LED boost controllers with built in protection and diagnostic features.

 

应用

  • Automotive interior and exterior lights

  • LED daytime running lights

  • LED front lights

  • Boost to Ground, Boost to battery and SEPIC configuration possible

 

特长​

  • Wide Input Voltage Range from 4.5 V to 45 V

  • Constant Current or Constant Voltage Regulation

  • Drives LEDs in Boost, Buck, Buck-Boost, SEPIC and Flyback Topology

  • Very Low Shutdown Current: I q_OFF < 10 µA

  • Flexible Switching Frequency Range, 100 kHz to 500 kHz

  • Synchronization with external clock source

  • PWM Dimming

  • Analog Dimming feature to adjust average LED current

  • Internal 5 V Low Drop Out Voltage Regulator

  • Open Circuit Detection

  • Output Overvoltage Protection

  • Internal Soft Start

  • Over Temperature Shutdown

  • Wide LED current range via simple adaptation of external components

  • 300mV High Side Current Sense to ensure highest flexibility and LED current accuracy

  • Available in a small thermally enhanced PG-SSOP-14 package

  • Automotive AEC Qualified

  • Green Product (RoHS) Compliant

 

 

Infineon

车载LED驱动器, TLD5097EL

The TLD5097EL is a smart LED boost controllers with built in protection and diagnostic features.

现在购买