Products > 最新产品 > STM Fixed LDO Voltage Regulator

如果您对产品、价格或是服务有任何的问题,请联系安富利的销售代表。

STMicroelectronics  固定式低压线性稳压器

STMicroelectronics 固定式低压线性稳压器, L4949EDTR-E

LL4949EDTR-E 固定式低压线性稳压器,5V to 28V, 300mV Dropout, 5Vout, 100mAout, 封装/外壳:SOIC-8。

 

主要特长

  • Programmable reset pulse delay with external capacitor
  • Reset circuit sensing the output voltage
  • Thermal shutdown and short circuit protections
  • Voltage sense comparator
  • Output current capability up to 100mA
  • High precision standby output voltage 5V±1%
  • ECOPACK® : lead free and RoHS compliant
  • Operating DC supply voltage range 5 V - 28 V
  • Automotive Grade: compliance with AEC guidelines
  • Extremely low quiescent current in standby mode
  • Very low dropout voltage less than 0.5V
  • Transient supply voltage up to 40V 

 

 

STMicroelectronics

固定式低压线性稳压器, L4949EDTR-E

L4949EDTR-E 固定式低压线性稳压器,5V to 28V, 300mV Dropout, 5Vout, 100mAout, 封装/外壳:SOIC-8。

现在购买