Products > 最新产品 > TE Dynamic 3000

In observance of Martin Luther King Day, Monday, January 16, Avnet’s U.S. warehouses will be closed.

TE CONNECTIVITY Dynamic 3000 系列

TE CONNECTIVITY (TE) DYNAMIC 3000 系列,175196-2

 

电气特征

Operating Voltage (VAC) 250, 600
Operating Voltage (VDC) 250, 600

接触件特性

Contact Type  Socket
Contact Mating Area Plating Material  Gold
Contact Classification Power, Signal
Contact Base Material Copper Alloy
Contact Mating Area Plating Thickness .38 µm [ 15 µin ]

机械附件

Contact Retention With
Contact Retention Type  Locking Lance

尺寸

Wire/Cable Size .5 – 1.42 mm², 20 – 16 AWG
Accepts Wire Insulation Diameter Range 1.8 – 2.8 mm [ .071 – .11 in ]
Overall Length 17.8 mm [ .7 in ]

产品图纸(英文)

TE CONNECTIVITY

Dynamic 3000 系列,175196-2

矩形电源端子, Dynamic 系列, 镀金接触部,铜,插座,压接

现在购买