Products > 最新产品 > TE IM Signal Relay

如果您对产品、价格或是服务有任何的问题,请联系安富利的销售代表。

TE CONNECTIVITY  IM 信号继电器

TE CONNECTIVITY (TE) IM 信号继电器,1-1462037-4

 

电气特征

Contact Voltage Rating (VAC) 250
Contact Voltage Rating (VDC) 220
Coil Power Rating (DC) (mW) 140
Insulation Initial Resistance (MΩ) 1000000
Coil Voltage Rating (VAC) 5

接触件特性

Terminal Type  PCB-SMT
Contact Current Rating (A) 2
Contact Arrangement  2 Form C (CO)
Contact Material  PdRu
Contact Number of Poles 2

机械附件

Mounting Type Printed Circuit Board

尺寸

Length Class (Mechanical)  0 – 10 mm
Width Class (Mechanical)  0 – 6 mm
Length (in) 10
Width 6 mm [ .236 in ]
Height Class (Mechanical)  0 – 6 mm

应用

Telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, HVAC

产品图纸(英文)

TE CONNECTIVITY

IM 信号继电器,1-1462037-4

信号继电器,DPDT, 5 VDC, 2 A, SMD, Non Latching

现在购买