Products > 最新产品 > TE Relay EV Charger

如果您对产品、价格或是服务有任何的问题,请联系安富利的销售代表。

TE CONNECTIVITY Relay for EV Charger

TE CONNECTIVITY (TE) 电动车充电器继电器,2822745-1

 

电气特征

  • Coil Power Rating (DC) (mW) 1700
  • Coil Voltage Rating (VDC) 9 – 36
  • Contact Voltage Rating (VDC) 900
  • Contact Switching Voltage (Max) (VDC) 900
  • Insulation Initial Dielectric Between Adjacent Contacts (Vrms) 2200

接触件特性

  • Contact Current Rating (A) 200
  • Terminal Type Screw Terminals
  • Contact Arrangement 1 Form A (SPST-NO)
  • Contact Number of Poles 1

机械附件

  • Mounting Type Screw

尺寸

  • Height 72.3 mm [ 2.85 in ]
  • Length 62.23 mm [ 2.45 in ]
  • Width 80.48 mm [ 3.17 in ]

产品图纸(英文)

TE CONNECTIVITY

电动车充电器继电器,2822745-1

触点电流额定值 (A) 200
线圈额定功率 (DC) (mW) 1700

更多信息