Microsites > MicroZed

If you have questions about products, pricing or services, get connected with an Avnet Sales Representative.

MicroZed

MicroZed™ is a low-cost development board based on the Xilinx Zynq®-7000 All Programmable SoC.

MicroZed™ as a System-on-Module

MicroZed™ is Avnet's newest, low-cost Zynq®-7000 AP SoC development kit that supports designers from the evaluation phase all the way to the production phase.

​MicroZed™ is a low-cost development board based on the Xilinx Zynq®-7000 All Programmable SoC. Its unique design allows it to be used as both a stand-alone evaluation board for basic SoC experimentation, or combined with a carrier card as an embeddable system-on-module (SOM). MicroZed contains two I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq®-7000 All Programmable SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design.

Learn more

RELATED PARTS

MicroZed

I/O Carrier Card

The I/O Carrier Card supports the MicroZed™ Evaluation Kit and System-on-Module (SOM), providing easy access to the full 108 user I/O available...

ViEw More
MicroZed

Breakout Carrier Card

The Breakout Carrier Card supports the MicroZed™ Evaluation Kit and SOM, providing easy access to 100 PL...

View More
MicroZed

FMC Carrier Card

The FMC Carrier Card supports the MicroZed™ Evaluation Kit and SOM, providing easy access to the full 108...

View More
MicroZed

7-inch Touch Display

The 7-inch Zed Touch Display Kit provides engineers with everything needed to develop products with interactive GUIs and touchscreen capabilities...

View More
MicroZed

Carrier Card Kit for Arduino

The MicroZed Carrier Card Kit for Arduino is a multi-use evaluation platform that facilitates: Inclusion of functionality found on Arduino...

View More
MicroZed

10-inch Touch Display

Avnet’s 10-inch Touch Display Kit demonstrates a complete embedded display system, allowing for video output...

View More

MicroZed Support

MicroZed

Reference Designs

Download the various reference designs and tutorials for any of the Zynq-based boards available.

View More
MicroZed

Training & Videos

Learn how to create your own ZedBoard designs or see what others have done with ZedBoard by viewing our library.

View More
MicroZed

Support Forums

ZedBoard is a community-oriented kit, with all technical support being offered through this website.

View More