Microsites > MicroZed > MicroZed Development Board

If you have questions about products, pricing or services, get connected with an Avnet Sales Representative.

MicroZed Development Board

MicroZed™ is a low-cost development board based on the Xilinx Zynq®-7000 All Programmable SoC. Its unique design allows it to be used as both a stand-alone evaluation board for basic SoC experimentation, or combined with a carrier card as an embeddable system-on-module (SOM). MicroZed contains two I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq®-7000 All Programmable SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design.

In addition to the evaluation kit, MicroZed is also available for volume purchase as a module only (no cable, license voucher, or uSD Card). This System-On-Module or SOM version of MicroZed comes in either the Zynq 7Z010 or 7Z020 version. Additional custom-built versions of MicroZed are also available by contacting your local Avnet sales office or e-mailing customize@avnet.com.

Product Image (Front View Overlay)

NEW! Pre-Packaged with Wind River® Pulsar™ Linux

Wind River® Pulsar™ Linux is a small, high-performance, secure, and manageable Linux distribution designed to simplify and speed your embedded and Internet of Things (IoT) development projects. Best of all, it is available at no additional cost on the selected Avnet hardware boards and developer boards.
Download the FREE Wind River® Pulsar™ Linux OS Today!

Product Briefs:

Block Diagram

Video:

What's Included
  • MicroZed board
  • Micro USB cable
  • 8 GB μSD card
  • Wind River Pulsar Linux certified image
  • Getting Started Card

 

Documentations

View all

MicroZed

Development Board

MicroZed™ development board based on the Xilinx Zynq®-7000 All Programmable SoC.

Part Details