New Products > Cypress Solution Kits

If you have questions about products, pricing or services, get connected with an Avnet Sales Representative.

Cypress Solution Kits

Cypress USB Product Portfolio

Cypress EZ-USB® FX3™ is the industry's only SuperSpeed USB 3.0 peripheral controller that enables developers to add USB 3.0 device functionality to any system.

EZ-USB FX3 has a fully configurable, General Programmable Interface (GPIF™ II) that can interface with any processor, ASIC, image sensor, or FPGA. GPIF™ II is an enhanced version of the original GPIF™ in FX2LP, Cypress’s flagship USB 2.0 product. It provides easy and glue-less connectivity to popular industry interfaces such as synchronous Slave FIFO, asynchronous SRAM, asynchronous and synchronous Address Data Multiplexed interface, and Compact Flash. Additionally, users can define their own proprietary interfaces using the Cypress’s GPIF™ II Designer Tool.

RELATED CONTENT:
The new FX3 SuperSpeed Explorer Kit is an easy-to-use and inexpensive development platform enabling developers to add USB 3.0 device functionality to any system. Accelerate your design with the new SuperSpeed Device Design by Example book by John Hyde.

​Key Features

  • Integration: Full USB 3.0 Peripheral Controller with built-in PHY
  • High-Performance: ARM9 with 512 kB RAM for data processing
  • Connectivity: I2S, SPI and UART peripherals
  • Flexibility: Proprietary 32-bit 100 MHz GPIF™ II
  • Low Power: Low 1.2 V core and independent power domains
  • Multitasking: 32 configurable endpoints
  • Flexible Clock: Selectable XTAL input from 19.2, 26, 38.4 and 52 MHz
  • Small Footprint: 121 ball (10x10mm) BGA and 131-ball (4.7×5.1mm) WLCSP
Featured Parts
CYUSB3011-BZXCV
See Part Details
USB Controller 121-Pin FPGA
CYUSB3013-BZXC
See Part Details
USB Controller 121-Pin FPGA
CYUSB3014
See Part Details
USB I/O Controller Series

Resources

Application Notes

Software

Cypress

USB Solution Kits

Cypress Semiconductors USB product portfolio includes controller, hub, bridge, host, storage and Type C devices.

Part Details

USB Solutions

Automotive, Consumer and Industrial - USB Design Kick Start Solution Kits

View more