New Products > Digi XBEE Cellular Connectivity

In observance of Presidents Day Monday, February 20th , Avnet’s U.S. warehouses will be closed.

Digi XBEE®  Cellular Connectivity

Digi XBee® Cellular

Digi is excited to bring together the power and flexibility of the Digi XBee® ecosystem with the latest 4G cellular technology, with the new Digi XBee® Cellular embedded modem. This solution enables OEMs to quickly integrate cutting edge 4G cellular technology into their devices and applications without dealing with the painful, time-consuming, expensive FCC and carrier end-device certifications.

 BENEFITS

  • Industry’s fastest path to embedded cellular connectivity
  • Smallest end-device certified embedded cellular modem on the market
  • FCC pre-certified and Verizon End-Device certified
  • Authentic 20-pin Digi XBee® Through-Hole form factor
  • Standard Digi XBee® AT and API interfaces
  • 3.3 V power for battery-powered applications
  • OTA firmware updates
  • SSL/TLS for secure communications
  • Configure locally with XCTU or remotely with Digi Remote Manager

 

With the full suite of standard Digi XBee® API frames and AT commands, existing Digi XBee® customers can seamlessly transition to this new modem with only minor software adjustments. When OEMs add the Digi XBee® Cellular to their design, they create a future-proof design with flexibility to switch between wireless protocols or frequencies as needed, ideal for any business with an agile roadmap.

Digi XBee® Cellular One Sheet

Digi XBee® Cellular Development Kit

Digi’s XBee® Cellular Development Kit offers a great way to learn how to integrate cellular connectivity using Digi XBee® embedded modems. Starting with simple examples, we provide step-by-step guidance as you assemble the kit components to create reliable, low-power cellular communications for OEM devices like sensors and control/monitoring systems. The kit will include 6 months of free cellular data service, pre-activated and ready to go right out of the box, allowing developers to immediately focus on their primary goal; developing great products without the hassle of setting up data plan, ordering and provisioning a SIM from the carrier.

 The Kit Includes:

  • 1 Digi XBee® Cellular LTE Cat 1 embedded modem
  • 1 Digi XBee® Development Board
  • 1 LTE Cat 1 SIM for Verizon
  • 6 months of free cellular service*
  • Antennas and power supply

Digi XBee® Cellular Development Kit One Sheet

Digi

5 Reasons you should consider Embedded Cellular Connectivity

 

Download Now
Digi

DIGI XBee® Cellular Development Kit

Get started in the world of embedded cellular.

Part Details
Digi

DIGI XBee® Cellular

XBee® Cellular LTE Cat 1 embedded modems provide OEMs with a simple way to integrate cellular connectivity into their device.

Part Details