New Products > FLIR Imaging Solutions

If you have questions about products, pricing or services, get connected with an Avnet Sales Representative.

FLIR Imaging Solutions

FLIR Thermal Imaging Breakout Board

The FLIR Lepton® Thermal Camera Breakout is an easy to interface to evaluation board to quickly evaluate the FLIR Lepton® Camera module. It is compatible with a number of low-cost ARM based evaluation boards such as the NUCLEO-F401RE. In addition it is easy to wire to any nonstandard pin outs as well such as the raspberry PI.

The FLIR Systems Lepton® is the most compact long wave infrared (LWIR) sensor available as an OEM product. Lepton is an infrared camera system that integrates a fixed-focus lens assembly, an 80x60 LWIR microbolometer sensor array, and signal-processing electronics. 

Easy to integrate and operate, Lepton is intended for mobile devices as well as any other application requiring very small footprint, very low power, and instant-on operation. In addition to multiple sensor options, FLIR offers system interface software and development tools. 

Features

  • Input Voltage: 3 V to 5.5 V
  • Space-Saving, (25 mm × 24 mm)
  • Works with the FLIR Lepton® modules: 50 degree shuttered, 50 degree, and 25 degree
  • Access to SPI and I2C camera module interfaces
  • Provides 25-MHz reference clock
  • Power Efficient 1.2 V core voltage
  • Dual Low Noise LDO for 2.8 V voltage
  • 32-pin Molex camera socket for Lepton® Module
  • 100 mil header, pinout compatible with Arduino® headers
  • PCB size and mounting holes same as standard Raspberry camera
  • Additional low profile .5mm FPC connector for embedded applications

Applications

  • Thermal Imaging
  • Motion Sensor
  • Night Vision
  • Gesture Recognition
Featured Parts
500-0690-00
See Part Details
FLIR Lepton Longwave Infrared (LWIR) 25 Degree Camera Module
500-0643-00
See Part Details
FLIR Lepton Longwave Infrared (LWIR) 50 Degree Camera Module
500-0659-01
See Part Details
FLIR Lepton Longwave Infrared (LWIR) 50 Degree Shuttered Camera Module

Resources

FLIR

Lepton Camera Module

FLIR Lepton Longwave Infrared (LWIR) Camera Module

Part Details

Embedded Vision Solutions

The Embedded Vision Alliance's primary goal is to inspire and empower hardware and software product creators to use computer vision...

View More