New Products > Molex Solution Kits

If you have questions about products, pricing or services, get connected with an Avnet Sales Representative.

Molex Solution Kits

Molex USB Product Portfolio

Molex USB connectors and cable assemblies provide a complete universal serial bus interconnect system solution for I/O devices. The Molex USB product portfolio is offered in standard, micro, mini, industrial and automotive styles to fit any application need.

USB 3.0 Connector and Cable Assemblies

High-Durability Class USB 3.0 connectors and cable assemblies provide robust connectivity to support high-speed computing, consumer and automotive applications.

USB 3.0 Connectors

Features

  • Meets High-Durability-Class (5000 mating cycles) requirements of USB 3.0 specifications
  • Meets all USB 3.0 specifications
  • Small footprint
  • High-temperature, halogen-free plastic material used in housing
  • A variety of PCB-mount designs in upright, vertical and right-angle orientationUSB 3.0 Connectors
  • Wide range of contact heights (from 0.36 to 6.09mm)
  • Metal shielding on all sides
  • Detent lock

Benefits

  • Sustains robust, reliable connectivity over high frequencies of mating and unmating
  • Provides data rates up to 10 times faster than USB 2.0 and ensures devices are sufficiently powered when required
  • Ideal for space-constraint applications
  • Withstands IR reflow temperatures of up to 255°C while maintaining solder-mount compatibility in application processes
  • Gives greater design flexibility and higher degree of design freedom to customers
  • For greater vertical space savings in low-profile and other applications
  • Superior shielding against RFI and EMI
  • Securing mating retention

USB 3.0 Cable Assemblies

Features

  • Selection of halogen-free cables
  • Meets High-Durability-Class (5000 mating cycles) requirements of USB 3.0 specifications
  • Meets all USB 3.0 specifications

Benefits

  • Suit custom needs to meet environmental sustainability
  • Sustains robust, reliable connectivity over high frequencies of mating and unmating
  • Provides data rates up to 10 times faster than USB 2.0 and ensures devices are sufficiently powered when required
Featured Parts
48406-0003
See Part Details
Universal Serial Bus (USB 3.0) I/O Receptacle, Dual Port Stacked, Right-Angle, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Height 4.13mm
48404-0003
See Part Details
Universal Serial Bus (USB 3.0) I/O Receptacle, Upright 90°, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Height 7.30mm, Contact Height 1.25mm
48395-0003
See Part Details
Universal Serial Bus (USB 3.0) Reverse I/O Receptacle, Right-Angle, Through Hole, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Contact Height 1.00mm
68789-0024
See Part Details
Standard USB 3.0 Type A Male-to-Type B Male 1.0m High Frequency Cable

Featured Video

Sealed Industrial USB Solutions

Sealed Industrial USB Solutions Achieve superior signal integrity in harsh factory and commercial-vehicle applications with IP67 Sealed Industrial USB3.0/2.0 solutions, designed for fast installation and robust pull-out resistance. Molex’s Sealed Industrial USB3.0 Panel-Mount Receptacles improve system performance and reliability with a sealed, rugged design and Electro Magnetic Interference (EMI) shielding protection.

Features

  • Overmolded cordsets with integral strain relief
  • IP67 rating
  • Differential-signal technology
  • Fully shielded cable
  • Bayonet-style latch receptacle
  • Cordsets available in various lengths
  • Meets high-durability-class (500 mating cycles) requirements of USB 3.0 specifications
  • Keyed housing
  • ODVA and IEC61076 compliant
  • IP67-rated dust cap

Benefits

  • Allow faster installation at customer sites versus field-wired designs. Strain relief increases cable flexibility and provides robust pullout resistance
  • Ensures cordsets are water- and dust-tight for functional integrity
  • Delivers 5 Gbps data speeds for USB 3.0 compliance (enables 10 times faster data speeds than USB 2.0 receptacles). Includes enhanced power optimization and retains backward compatibility to USB 2.0 devices
  • Provides electro-magnetic interference/radio frequency interference (EMI/RFI) protection
  •  Provides quick and easy connection and ensures proper mating insertion depth   
  • Allow customers to choose the length convenient for their specific application
  • Sustains robust, reliable connectivity over high frequencies of mating and unmating
  • Shortens assembly time. Prevents mis-matched connections
  • Industry-standard dimensions ensure compatibility and intermatability
  • Seals the connection when not in use and prevents damage due to environmental conditions
Featured Parts
84734-1005
See Part Details
Sealed Industrial USB 3.0 Type A Plug to Pigtail Cable Assembly, 0.15m Length
84733-0020
See Part Details
Sealed Industrial USB 3.0 TYPE A Receptacle-to-Sealed Industrial USB Type A Plug Double-Ended Cord Set, 0.305m Length

Resources

Featured Video

HSAutoLink™ Interconnect Systems

HSAutoLink™ interconnect systems leverage Molex’s expertise at producing high-speed cable technology and adapting to the needs of the emerging "Connected Vehicle" market segment of the (Vehicle-to-Vehicle communications, Infotainment and Telematics). It is a shielded, high-speed data-bus system incorporating convenient standards like USB and Ethernet in an economical, rugged package to meet automakers’ mechanical requirements

The robust HSAutoLink™ II sealed system delivers data rates up to 5 Gbps, supporting high-speed media protocols including USB3.0, to meet increasing bandwidth requirements for advanced in-vehicle infotainment, telematics and camera devices

HSAutoLink™ Interconnect System

Features

  • Shrouds and latches standard
  • Full-length cable shielding
  • Standard Molex automotive and USB connector components used
  • System uses proven Molex LFH terminal interface designed for high pin-count signal applications requiring high reliability and high-speed signaling performance
  • Flexible, expandable product family with data rates up to 5 Gbps. Available in 6 and 12 circuits
  • Plugs designed with fully protected shield case. Rear (soldering) side of right-angle header features closed shield

Benefits

  • Rugged connectors meet USCAR requirements
  • Superior signal performance and reduced Electro Magnetic Interference (EMI)
  • Provides ease-of-use and simplified assembly process
  • Promotes high differential-signal bandwidth, extended cycle life and stable contact resistance
  • Allows for combined links
  • Provides robustness and guarantees signal integrity

HSAutoLink™ II Interconnect System

Features

  • Connectors feature fully protected perimeter seals and wire seals
  • Compatible with shielded twisted pair (STP) or jacketed unshielded twisted pair (JUTP) cable construction

Benefits

  • Ensures system is rated to IP67 &IP69K for use in harsh environments and wet locations
  • Cost-competitive solution for high-speed differential signaling applications. Provides construction flexibility
Featured Parts
111005-1020
See Part Details
HSAutoLink™ Cable Assembly, USCAR/USB MINI-B Plug-to-MINI-B Inline Receptacle, 0.50m Length, Polarization A, B
34857-0506
See Part Details
HSAutoLink™ II Right Angle Sealed Header, 12 Circuits

Resources

Featured Video

Molex

USB Solution Kits

Molex USB connectors and cable assemblies provide a complete universal serial bus interconnect system for I/O devices.

Request Info.

USB Solutions

Automotive, Consumer and Industrial - USB Design Kick Start Solution Kits

View more