New Products > Murata Sensing Solutions

If you have questions about products, pricing or services, get connected with an Avnet Sales Representative.

Murata Sensing Solutions

Murata Combo 2.0 Gyro

Murata Electronics Oy develops and manufactures gyroscope components and combined sensors (including gyroscope and accelerometer) based on the company's proven 3D MEMS technology and highly integrated electronics.

Industrial gyroscopes offer a performance level that typically has been available only for expensive module products. Sensing elements and the measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. All products are RoHS compatible and suitable for lead free reflow soldering

SCC2000 Series - See Part Details

Combined X or Z-axis Gyroscope and 3-axis Accelerometer

Key features:

  • Single axis X or Z-axis gyroscope with ±125°/s or ±300°/s measurement range
  • 3-axis accelerometer with ±2g or ±6g measurement range
  • Extensive self-diagnostics features
  • Excellent bias stability, low noise level and good vibration robustness
  • SPI digital interface
  • User selectable low pass filter via SPI
  • −40°C…+125°C operating range
  • 3.0V…3.6V supply voltage
  • Size 15.0 x 8.5 x 4.35 mm (l x w x h)
  • Proven capacitive 3D-MEMS technology
  • Product platform qualified according to AEC-Q100 standard

Benefits:

  • Complete product platform for acceleration and angular rate detection in all three sensing axis directions. With the newly introduced Z axis gyroscope enables implementation of  a 6DOF sensor solution on one application PCB
  • Excellent bias stability, low noise level and good vibration robustness
  • Field proven reliability and high performance in very demanding applications

Applications:

SCC2000 series is targeted at applications demanding high stability with tough environmental requirements. Typical applications include:

  • Inertial Measurement Units (IMUs) for highly demanding environments
  • Platform stabilization and control
  • Machine control systems
  • Electronic Stability Control (ESC)
  • Hill Start Assist (HSA)
  • Roll over detection
  • Navigation systems

Resources:

MEMS Interface Eval Board - Request Info.

The Murata MEMS Evaluation Unit demonstrates the functionality and key properties of Murata's MEMS sensors. The Evaluation Board is connected to PC's USB port and operated through a Graphical User Interface (GUI) software.

The Murata MEMS Evaluation Board supports various types of Murata MEMS sensors. The MEMS sensors are connected to the Evaluation Board by using a chip carrier PCB or an external extension board. The digital accelerometers and gyroscope evaluation units are available as chip carrier PCB units and analog inclinometers as extension boards with high accuracy A/D converter. The Evaluation Board hardware is powered from a computer USB port or optionally from an external 7...15 V DC power supply.

The Evaluation Board offers an easy way to:

  • Java Based Graphical User Interface, support for Windows/Linux
  • Sensor output in graphical format
  • Data logging with time stamps
  • Data rate and average calculation configuration options
  • Powered from PC USB port or optionally from external 7...15 VDC power supply

Resources:

Sensing Solutions

Avnet provides the solutions and technical expertise to assist product designers choose the proper sensing solution, leading to reduced design cycles and time to market.

View more