New Products > NIC Components Passive Products

If you have questions about products, pricing or services, get connected with an Avnet Sales Representative.

NIC Components Passive Products

NIC Components High Performance Passive Products

NIC Components offers high performance products that all serve the ideal specifications targeting power management applications in which the power application in an LED drive.

With focus on the latest technologies, NIC continues to expand its offering of “Performance Passives.”  Each series below uses cutting edge technology to provide you with the components you need for your designs.

Quick Links:
Power Inductors | Current Sensing Resistors | UV LEDs

Low ESR Capacitors

Solid Electrolytic - NPC, NSP, NSPX

NPC - See Part Details

NPC Series Features:

  • LOW IMPEDANCE & ESR AT HIGH FREQUENCY
  • HIGH RIPPLE CURRENT
  • REPLACES MULTIPLE TANTALUM CHIPS IN POWER SUPPLIES
  • FITS EIA (7343) LAND PATTERNS
  • Pb-FREE (GOLD TERMINATION PLATING)
  • COMPATIBLE WITH +250°C & +260°C* REFLOW SOLDERING

NPC Datasheet

NPC Series Characteristics:

  • Temperature Range : -55°C ~ +105°C
  • Capacitance : 10uF ~ 560uF
  • Capacitance Tolerance :20%
  • Voltage Ratings : 2V ~ 35V
  • Ripple Current Ratings : up to 10.2A
  • Case (7343), profiles as low as 1.0mm

NSP - See Part Details

NSP Series Features:

  • IN HIGH CURRENT POWER SUPPLIES
  • Pb-FREE AND COMPATIBLE WITH REFLOW SOLDERING
  • AND VOLTAGE REGULATORS
  • REPLACES MULTIPLE TANTALUM CHIPS
  • LOW PROFILE (1.1MM HEIGHT), RESIN PACKAGE
  • NEW TYPE HIGH RIPPLE CURRENT/VERY LOW ESR

NSP Datasheet

Hybrid Electrolytic - NSPE-x - See Part Details

NSPE-X Characteristics:

  • Temperature Range : -55°C ~ +135°C
  • Capacitance : 3.3uF ~ 1,000uF
  • Capacitance Tolerance :20%
  • Voltage Ratings : 6.3V ~ 125V
  • Ripple Current Ratings : up to 4.34A
  • Sizes: 5x6.1 ~ 10x12.8

High CV MLCC’s - NMC - See Part Details

NMC High Cap Series Features:

  • X7R, X6S, X5R AND Y5V DIELECTRICS
  • HIGH CAPACITANCE DENSITY
  • ULTRA LOW ESR & ESL
  • EXCELLENT MECHANICAL STRENGTH
  • RoHS COMPLIANT

NMC Datasheet

NMC High Cap Characteristics:

  • X7R, X6S, X5R and Y5V Dielectrics
  • Capacitance : 1.0uF ~ 100uF
  • Voltage Ratings : 4.0V ~ 100V
  • Sizes: 0201 ~ 2215 Case Codes
 

Power Inductors

Ferrite Multilayer Chip - NFP, NFPS

NFP - See Part Details

NFP Series Features:

  • 0805, 0806 AND 1008 CASE SIZES
  • HIGH DC CURRENT AND LOW DC RESISTANCE
  • REFLOW SOLDERING APPLICABLE
  • PACKAGE FOR AUTOMATIC PICK-PLACE
  • NFP Datasheet (file name: nfp-Datasheet)

NFP Series Characteristics:

  • Inductance : 0.47uH ~ 10uH
  • Inductance Tolerance : ±20%, ±30%
  • Current Ratings up to 2.3A Isat
  • DC Resistance (DCR) as low as 40mΩ
  • 0603 ~ 1008 Sizes, profiles as low as 0.5mm

Ferrite Coil, Auto. Assembly - NPIS_Lx - See Part Details

NPIS_L Series Features:

  • SHIELDED POWER INDUCTOR
  • HIGH CURRENT (UP TO 3.6 AMPS)
  • 30% LOWER DCR THAN NPIS_LS SERIES
  • ROBUST CONSTRUCTION
  • TAPED AND REELED FOR AUTOMATIC INSERTION
  • FOR USE IN DC/DC CONVERTERS

NPIS-L Characteristics

  • Inductance : 0.47uH ~ 470uH
  • Inductance Tolerance: ±10% ~ ±30%
  • Current Ratings up to 13.8A Isat
  • DC Resistance (DCR) as low as 6.0mΩ
  • 35+ Size Options from 2mm ~ 8mm
  • Automotive Grade Options Available

Metal Composite Coil - NPMx, NPIMx

NPM - See part Details

NPM Series Features:

  • SIZES 0806, 1008 & 1210 SIZES
  • HIGH CURRENT AND LOW DCR CHARACTERISTICS
  • REFLOW SOLDERABLE
  • PACKAGE ON TAPE & REEL FOR AUTOMATIC PICK-PLACE

NPM Characteristics:

  • Inductance : 0.22uH ~ 100uH
  • Inductance Tolerance: ±20%, ±30%
  • Current Ratings up to 110A Isat
  • DC Resistance (DCR) as low as 0.65mΩ
  • Chip Styles 0603 ~ 1210
  • Standard Style 4mm ~ 17mm sizes
  • Automotive Grade Options Available

NPIM - See Part Details

NPIM Series Features:

  • SHIELDED POWER INDUCTOR
  • MOLDED METAL COMPOSITE CONSTRUCTION
  • HIGH SATURATION CURRENT (~ 60A)
  • HIGH EFFICIENCY (2X IMPROVEMENT OVER FERRITE CORE INDUCTORS)
  • LOW PROFILES

NPIM Datasheet

 

Current Sensing Resistors

High Power Metal Strip – NCSS - See Part Details

NCSS Series Features:

  • SURFACE MOUNTABLE 0805, 1206, 2010 AND 2512 CASE SIZE
  • LOW RESISTANCE METAL STRIP CONSTRUCTION
  • PRECISON TOLERANCE (±1%)
  • TAPED & REEL PACKAGING FOR EASY PICK AND PLACE
  • REFLOW COMPATIBLE

NCSS Data Sheet

NCSS Characteristics:

  • Resistance : 1.0mΩ ~ 50mΩ
  • Resistance Tolerance : ±1%, ±2%, ±5%
  • Power Ratings up to 2W
  • TCR as stable as ±75PPM
  • Case Sizes : 0805 ~ 2512
  • Thermal EMF Material Options Available

High Power Metal Strip – NCLP

NCLP Series Features:

  • Ratings to 3W (up to 55A)
  • Stable TCR: +75PPM/deg
  • Resistance range: 1mOhm ~ 500mOhm
  • Precision 1%, 2%, 5% tolerances
  • EIA 2512 case size
  • Low thermal EMF

NCLP Datasheet

NCLP Characteristics:

  • Resistance : 1.0mΩ ~ 500mΩ
  • Resistance Tolerance : ±1%, ±2%, ±5%
  • Power Ratings up to 3W
  • TCR as stable as ±75PPM
  • 2512 Case Size
  • Thermal EMF Material Options Available

Thin Film Chip – NCSW - See Part Details

NCSW Series Features:

  • ULTRA LOW RESISTANCE VALUES
  • PRECISION TOLERANCE AND TEMPERATURE STABILITY
  • THIN FILM CONSTRUCTION
  • IDEAL FOR CURRENT SENSING APPLICATIONS
  • AVAILABLE IN 1 WATT ~ 2 WATT POWER RATINGS

NCSW Datasheet

NCSW Characteristics:

  • Resistance : 100mΩ ~ 910mΩ
  • Resistance Tolerance : ±1%, ±2%, ±5%
  • TCR as stable as ±200PPM
  • Case Sizes : 0402 ~ 2512
 

UV LEDs

Surface Mount UV LEDs

NUVA Series Features:

  • Type A Wavelengths (365nm to 405nm)
  • Lower Profile: 1.20mm to 3.34mm
  • Up to 3.1W Power Output
  • Contact NIC for Higher Power Options

NUVA Datasheet

NUVC Series Features:

  • Type C Wavelengths (278nm)
  • 6.0x6.0x1.35mm chip size
  • 1.3mW Power Output
  • Contact NIC for Reduced Size Options

NUVA Datasheet

Targeted Applications:

  • LED Drivers
  • DC-DC Converters
  • PoL Devices
  • SEPIC Circuits
  • Display Drivers
  • UV-ID Label & Barcoding
  • Optical Sensors
  • Forensics & Drug Detection
  • Polymer & Ink Curing
  • Water / Air / Surface Purification

Design with NIC by Application

Design, Share & Sample With Our New Interactive Circuit Design Tool

  • Build and share your designs to collaborate in the cloud or export full Bill of Materials to PDF and CAD fi les
  • Start your design from scratch or search reference Design library of NIC DesignKITS
  • NIC continues to expand with focus on the design

NIC Components

Metal Composite Coils

SIZES 0806, 1008 & 1210
HIGH CURRENT AND LOW DCR CHARACTERISTICS

Part Details