New Products > NXP i.MX6UL

NXP i.MX 6UltraLite Processor

i.MX 6UltraLite Processor - Low-power, secure, ARM® Cortex®-A7 Core

Expanding the i.MX 6 series, the i.MX 6UltraLite is a high performance, ultra-efficient processor family featuring an advanced implementation of a single ARM® Cortex®-A7 core, which operates at speeds up to 528 MHz. The i.MX 6UltraLite applications processor includes an integrated power management module that reduces the complexity of external power supply and simplifies power sequencing. Each processor in this family provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, Quad SPI and a wide range of other interfaces for connecting peripherals such as WLAN, Bluetooth™, GPS, displays and camera sensors.

Features

  • ARM® Cortex®-A7 @ 528 MHz, 128 KB L2 cache
  • Parallel LCD Display up to WXGA (1366x768)
  • 8/10/16/24-bit Parallel Camera Sensor Interface
  • 16-bit LP-DDR2, DDR3/DDR3L
  • 8/16-bit Parallel NOR FLASH / PSRAM
  • Dual-channel Quad-SPI NOR FLASH
  • 8-bit Raw NAND FLASH with 40-bit ECC
  • 2x MMC 4.5/SD 3.0/SDIO Port
  • 2x USB 2.0 OTG, HS/FS, Device or Host with PHY
  • Audio Interfaces include 3x I2S/SAI, S/PDIF Tx/Rx
  • 2x 10/100 Ethernet with IEEE 1588
  • 2x 12-bit ADC, up to 10 input channel total, with resistive touch controller (4-wire/5-wire)
  • Partial PMU Integration
  • Security Block: TRNG, Crypto Engine (AES with DPA, TDES/SHA/RSA), Tamper Monitor, Secure Boot, SIMV2/EVMSIM X 2, OTF DRAM Encryption, PCI4.0 pre-certification
  • 14x14 289MAPBGA 0.8mm pitch
  • 9x9 272 MAPBGA 0.5mm pitch

i.MX 6UltraLite Evaluation Kit

Resources

i.MX 6UltraLite Evaluation Kit

Freescale delivers a highly flexible, market-focused development tools with an evaluation kit (EVK) based on the i.MX 6UltraLite applications processor. The i.MX 6UltraLite processor is the first device in the i.MX product line to have a single ARM® Cortex®-A7 core operating at speeds of up to 528 MHz. This EVK enables an LCD display and audio playback as well as many connectivity options. It is designed to showcase the most commonly used features of the processor in a small, low cost package and to facilitate software development with the ultimate goal of faster time to market through the support of the Linux® operating system. A footprint is also available to enable an HDMI display.

NOTE: The evaluation kit does not contain the power supply, microSD card or USB to micro cable. These will need to be procured separately. The power supply should be: Output: 5V/3.5A, Plug: 2.1mmx5.5mm.

Resources

Download Your Free Brochure

Download your free copy of the i.MX 6UltraLite Evaluation Kit Quick Start Guide (PDF) today.

Download Now