New Products > TI Power Modules

If you have questions about products, pricing or services, get connected with an Avnet Sales Representative.

Texas Instruments Power Modules

Easy to Use Power Solutions

TI's comprehensive power module portfolio provides all-in-one, low cost power solutions in small, easy-to-use packages for a wide variety of applications, including Industrial, Test and Measurement, Motor Control, Medical and Communication solutions.

MicroSipTM Modules

  • Smallest Size – IC integrated into PCB
  • uSIP includes Vin/Vout Caps. uSIL no Caps
  • Vin up to 17V
  • Iout from 200mA to 3A
  Vin Range  Vout Range Iout (max) Topology SIL/SIP
TPS82695 2.3 to 4.35V 2.5 to 2.9V 500mA Buck SIP
TPS8267x 2.3 to 4.8V 1.0 to 1.9V 600mA Buck SIP
TPS8269x 2.3 to 4.8V 2.2 to 3.0V 800mA Buck SIP
TPS82740A 2.2 to 5.5V 1.8 to 3.3V 200mA Buck SIP
TPS8268xxx 2.3 to 5.5 0.9 to 1.8V 1600mA Buck SIP
LMZ20501 2.7 to 5.5V 0.6 to 3.6V 1000mA Buck SIL
TPS82084/5 2.3 to 6.0V 0.8 to Vin 2/3000mA Buck SIL
LMZ21700/1 3.0 to 17V 0.9 to 6.0V 650/1000mA Buck SIL
TPS82130 NEW! 3.0 to 17V 0.9 to 6.0V 3000mA Buck SIL
TPS81256 2.5 to 5.5 5.0V <=550mA Boost SIP

Reference Designs

Design Description Device
PMP8372

40V Dual 1A Module w/Low Noise LDOs Split-Rail (±5V) Output Voltages Reference Design

TPS84250, TPS84259

PMP7977

Xilinx Artix 7 AC701 EVM

TPS84320, TPS84621

PMP9335

Multi-output Multi-buck 20W Power Supply for Xilinx Zynq

TPS84320, TPS84A20

PMP10630

Xilinx Kintex XCKU040  Ultrascale Reference Design. Optimized for 6W output power.

LMZ21700

PMP10651

2.2MHz Switching, Synchronous Split Supply Reference Design for 12V Battery with all Protections

LMZ21700

PMP10618

15V to 60V Wide Input Four-Output SIMPLE SWITCHER® Reference Design Using LM46002 and LMZ21701

LMZ21701

SIMPLESWITCHER® LMZ Modules

  • Ease of Prototyping and Manufacturing
  • Standard Size and Leadpitch
  • EXT options for increased robustness
  • Vin up to 42V
  • Iout up to 10A
  Vin Range  Vout Range Iout (max) Freq Range (KHz) Ext Clock Sync
LMZ10503/04/05 2.95 to 5.5V 0.8 to 5V 3A, 4A, 5A 750 to 1160 N
LMZ12001/02/03 4.5 to 20V 0.8 to 5V 1A, 2A, 3A 200 to 1000 N
LMZ14201/2/3 6 to 42V 0.8 to 5V 1A, 2A, 3A 200 to 1000 N
LMZ12008/10 6 to 20V 0.8 to 5V 8A, 10A 314 to 404 N
LMZ13608/10 6 to 36V 0.8 to 5V 8A, 10A 314 to 404 N
LMZ22003/05 6 to 20V 0.8 to 5V 3A, 5A 711 to 914 Y
LMZ23603/05 6 to 36V 0.8 to 6V 3A, 5A 711 to 914 Y
LMZ22008/10 6 to 20V 0.8 to 6V 8A, 10A 314 to 404 Y
LMZ23608/10 6 to 36V 0.8 to 6V 8A, 10A 314 to 404 Y

Reference Designs

Design

Description

Device

PMP10601

Xilinx Zynq 7000 Power Reference Design. Optimized for  8W output power.

LMZ31503, LMZ31506

PMP9444

Xilinx Kintex Ultrascale Power Reference Design. Optimized for 12V Input.

LMZ31503, LMZ31506

PMP10613

Xilinx Zynq 7000 Series (XC7Z045) 20W Reference Design

LMZ31503, LMZ31520

PMP7975

Analog Solution for Zynq

LMZ12002

PMP7976

Analog Solution for Virtex7

LMZ12002

PMP7978

Xilinx Kintex 7 KC705 EVM

LMZ12002

TIDA-00172

Reference Design for an Interface to a Position Encoder with EnDat 2.2

LMZ14201

TIDA-00175

Interface to a 5V BiSS Position Encoder Reference Design

LMZ14201

PMP7804

Xilinx Kintex 7 Reference Design. Optimized for 12V input using LMZ1 series leaded modules and  regulators.

LMZ22010

SIMPLESWITCHER® LMZ3 Modules

  • Standard QFN Packaging
  • As Few as 3 External Components
  • Feature Rich and Flexible’ solutions
  • Vin up to 60V
  • Iout up to 30A
  Vin Range  Vout Range Iout (max) Freq Range (KHz) Ext Clock Sync
LMZ3060x 2.95 to 6.0 V 0.8 to 3.6 V 2A, 4A, 6A 500 to 2000 Y
LMZ31503/06 4.5 to 14.5V 0.8 to 5.5 V 3A, 6A 330 to 780 Y
LMZ3170x 2.95 to 17V 0.6 to 3.6 V 4A, 7A, 10A 200 to 1200 Y
LMZ31520/30 7.0 to 14V 0.6 to 3.6 V 20A, 30A 300 to 850 N
LMZ35003 3.0 to 50V 2.5 to 15 V 2.5A 300 to 1000 Y
LMZ36002 4.5 to 60V 2.5 to 7.5 V 2A 200 to 1000 Y
LMZ34002 4.5 to 40V -3 to -17V 2A 500/800 Y
LMZ3402 NEW! 4.5 to 42V -2.5 to 7.5V 2A 200/1000 Y

Reference Designs

Design

Description

Device

PMP10600

Xilinx Zynq 7000 Power Reference Design. Optimized for  5W output power.

LMZ31503

PMP10601

Xilinx Zynq 7000 Power Reference Design. Optimized for  8W output power.

LMZ31503, LMZ31506

PMP9444

Xilinx Kintex Ultrascale Power Reference Design. Optimized for 12V Input.

LMZ31503, LMZ31506

PMP10613

Xilinx Zynq 7000 Series (XC7Z045) 20W Reference Design

LMZ31503, LMZ31520

PMP10638

Inverting Buck Boost Power Module Reference Design (3.1V-3.3V to -5.2V 4A)

LMZ31710

PMP9464

LMZ31530 with PMBUS control via LM25056 and output voltage margining

LMZ31530

TIDA-00808

Space-optimized DC/DC Inverting Power Module

LMZ36002

Texas

Instruments

Texas Instruments is a global analog and digital semiconductor IC design and manufacturing company.

View MOre