New Products > Visible Things

If you have questions about products, pricing or services, get connected with an Avnet Sales Representative.

Visible Things Platform

Visible Things Evaluation and Development Platform

Targeting a wide range of industrial markets, Visible Things is a highly flexible and comprehensive evaluation and development platform for edge-to-enterprise IoT projects.
The platform delivers tested, proven, secure and integrated hardware and embedded software to connect smart sensors and embedded devices via gateway solutions or low-power wide-area (LPWA) networking technologies, right through to the cloud and enterprise software applications.

Visible Things is developed based on best-in-class technology regarding function, cost and long term availability. All building blocks are size, cost, power and production optimized which enables users to develop as close as possible to their end application. Visible Things is a highly flexible solution devoted to enable fast and easy deployment of industrial IoT applications.

  • Evaluation and development platform for edge-to-enterprise IoT projects
  • Includes hardware and embedded software to connect smart sensors right through to the clouds and enterprise software
  • Based on best-in-class technology regarding function, cost and long-term availability
  • Fast deployment due to integrated and tested features
  • Highest degree of flexibility with a range of smart sensor and connectivity options
  • Simple ‘out of the box’ setup and experience
  • Lowest power solution
  • Size, cost, power and production optimized to closely match the end product
  • Available in EMEA now, Americas availability September 2016

Cloud Services

From the gateway or directly through a Sigfox or LoRaWAN network, the platform can manage sensor data into the cloud ready for analytics, reporting and workflow management. Instant sensor visualisation and a configurable rules engine is available in a standard cloud solution. Full customization services are available. These cloud services are delivered through the Devicepoint platform supported by Avnet TS.

Video

Product Brief

Visible Things

Visible Things is an evaluation and development platform for edge to enterprise IoT projects.

Download Now
Avnet

Visible Things Starter Kit

Visible Things Starter Kit includes a Gateway board, which manages the all the necessary connectivity to the cloud service via Wi-Fi.

 

Part Details
Technical Community

Visible Things Technical Support

For Americas based Visible Things technical support please visit our on-line community.

 

View More