New Products > Zynq®-7000 All PSoCs - TE

If you have questions about products, pricing or services, get connected with an Avnet Sales Representative.

Zynq-7000 All PSoCs - TE

Connecting Zynq®-7000 All Programmable SoCs TE Connectivity Interconnect Products

The Xilinx Zynq®-7000 All Programmable SoC family of devices combines the software programmability of a processor with the hardware programmability of an FPGA, resulting in unrivaled levels of system performance, flexibility, scalability and I/O configurability.

Connecting this myriad of I/O options requires an expansive portfolio of interconnect products that spans industries and applications. TE Connectivity designs and manufactures the products linking Zynq- 7000 All Programmable SoCs with the electronics found in industrial, broadband communications, consumer devices, healthcare, energy, and aerospace and defense applications.

Target products include:

  • Input/Output Connectors
  • Board-to-Board Connectors
  • Socket/Card Connectors
  • Harsh Environment Connectors
  • Antennas

Input/Output Connectors

TE Connectivity offers a diverse portfolio of I/O connectors to meet the global dynamic interconnect demand that stretches across various industries. Through a commitment to develop industry leading technology, TE provides an I/O advantage to every customer. TE's innovative interconnect solutions range from high-speed, high-density pluggable connectors to consumer I/O and legacy D Subminiature & Modular Jack connectors. TE consistently works with various standards committees and organizations to design the next generation I/O products.

TE's industrial USB connectors provide secure interlocking and a sealed environment for ruggedized Zynq-based applications. TE's rugged RJ-45 connectors provide a sealed environment for ruggedized Zynq-based applications. TE's pluggable I/O solutions provide the speed, density and flexibility needed for linking Zynq MGTs to networking systems. Connectors designed to HDMI standards from TE combine video and audio into a single digital interface for use with audiovisual devices. TE's LCEDI connectors are designed to provide exceptional electrical performance in both LVDS and eDP applications.

Board-to-Board Connectors

TE Connectivity offers a broad range of cost effective interconnect solutions for mating printed circuit boards together and for bringing wire or cable connections to printed circuit boards. Products include backplane, midplane, mezzanine, card edge, and tab type interconnects with products specifically designed to handle either signal or power interconnect requirements. Product families are available to meet industry standards like ATCA and VITA and to provide custom configurations for specific application needs. Many years of experience of developing products to maintain high speed signal integrity allows us to offer connectors capable of providing high performance in high speed applications. Many of TE board to board products are offered as a product family containing various configurations including right angle, vertical, and cable to board all with the same separable interface design to enable designers to use a single interface to meet all board to board requirements.

TE's AMPMODU headers provide a variety of mounting and orientation options to route Zynq I/Os between PCBs.TE's STRADA Whisper backplane connector provides superior electrical performance for Zynq MGTs routed over a backplane.

IC Socket and Memory Card Connectors

TE provides access to a full line of card connectors and accessories for PCs and other mobile devices such as GPS units, cameras and cell phones. The TE Memory connectors are made to JEDEC industry standards for SIMM (Single In-line Memory Modules) and DIMM (Dual In-line Memory Modules) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. The TE Connectivity product portfolio covers the current SDRAM & DDR memory generations as well as the new DDR2, DDR3 and FBDIMM generations of sockets. Each product family consists of vertical, right-angle and various angled configurations in solder tail, press fit and SMT mounting options.

TE connectors for SD and Micro SD memory cards enable data and code storage on Zynq-based systems. In addition TE's entire portfolio of DIMM sockets link Zynq's Dynamic Memory Controller to industry-standard DDR DIMM modules.

Harsh Environment

The new Fortis Zd modular, backplane connector system combines the highest performance military aerospace and commercial technologies in a user configurable platform. This modular, backplane connector system provides an unprecedented combination of robustness and signal integrity performance.

TE's Fortis Zd connector provides robustness and performance for Zynq MGTs in Mil/Aero applications.

TE Antenna Products

TE Connectivity designs and manufactures antennas that comply with the most stringent operating requirements. TE has helped pioneer customized embedded antenna solutions to accommodate the wireless industry's move towards increased complexity and demand for miniaturization combined with the need to integrate a multi-radio environment into one component. TE's innovative antenna designs have been applied to a wide range of wireless products including the world's thinnest laptop, leading touch screen smartphones, and even revolutionary gaming consoles.

Videos

TE's standard antennas help enhance the range of wireless modules that connect to Zynq's SDIO port.

Watch the new Connecting ZYNQ-7000 All Programmable SoCs with TE Connectivity Interconnect Products Chalk Talk from Amelia Dalton and TE's Mark Bell

    Watch the TE Connectivity Chalk Talk

    Learn how TE Connectivity Interconnect products connect your Xilinx Zync-7000 SoC Designs.

     

    Play FullScreen
    Download

    Product Brochure

    Connecting Zynq®-7000 All Programmable SoCs TE Connectivity Interconnect Products Brochure

    Download Now